- Home ›
- All Products›
- 247017000
Curtis Industries
247017000
Terminal Block - 17 Pole - 34 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 17 Pole - 34 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247017000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 247017000 |
| Alias/AKA: | 1517 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Frequently Asked Questions
Is 247017000 RoHS compliant?
Yes, 247017000 is RoHS compliant.
What is the lead time for 247017000?
The standard lead time for 247017000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
50
$9.30
100
$6.97
150
$6.51
200 +
$6.38
Click for Quote
Log in
to unlock special pricing