- Home ›
- All Products›
- 247015000
247015000
Curtis Industries
Terminal Block - 15 Pole - 30 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 15 Pole - 30 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247015000
-
Alias/AKA:1515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$8.28
10
$8.26
25
$8.24
50
$8.22
100
$6.17
150
$5.75
200 +
$5.64
Click for Quote
Log in
to unlock special pricing