- Home ›
- All Products›
- 247010800
247010800
Curtis Industries
Conn Barrier Strip 20 POS 9.52mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 20 POS 9.52mm Screw Panel Mount 20A
Search Keywords: 247010800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247010800
-
Alias/AKA:1510W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$5.70
25
$5.10
50
$5.08
200
$4.87
400
$4.78
600
$4.76
1,000
$4.71
2,600 +
$4.63
Click for Quote
Log in
to unlock special pricing