- Home ›
- All Products›
- 247006800
247006800
Curtis Industries
Conn Barrier Strip 12 POS 9.52mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 9.52mm Screw Panel Mount 20A
Search Keywords: 247006800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247006800
-
Alias/AKA:1506W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$4.83
50
$3.92
200
$3.64
400
$3.44
600
$3.43
1,000
$3.35
2,600
$3.26
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing