- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 247005000
Curtis Industries
247005000
Terminal Block - 5 Pole - 10 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 5 Pole - 10 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247005000
-
Alias/AKA:1505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 247005000 RoHS compliant?
Yes, 247005000 is RoHS compliant.
What is the lead time for 247005000?
The standard lead time for 247005000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.76
200
$2.55
400
$2.48
600
$2.34
1,000
$2.33
2,600
$2.28
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing