- Home ›
- All Products›
- 247001000
247001000
Curtis Industries
Terminal Block - 1 Pole - 2 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - 1 Pole - 2 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247001000
-
Alias/AKA:1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 200
Stock lot only:
9
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.1594
200
$1.0540
400
$1.0290
600
$1.0070
1,000
$1.0050
2,600
$0.9870
5,000
$0.9750
7,600
$0.9690
10,000 +
$0.9660
Click for Quote
Log in
to unlock special pricing