- Home ›
- All Products›
- 238310060
Curtis Industries
238310060
Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 238310060
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 238310060 |
| Alias/AKA: | T38310060 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Frequently Asked Questions
Is 238310060 RoHS compliant?
Yes, 238310060 is RoHS compliant.
What is the lead time for 238310060?
The standard lead time for 238310060 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$3.52
50
$3.15
200
$3.03
400
$2.95
600
$2.80
1,000
$2.79
2,600
$2.73
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing