- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 238000040
238000040
Curtis Industries
38000 ROHS3Compliant 2012 Flange Terminal Block Barrier Block UL94V-0 22AWG 105C 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
38000 ROHS3Compliant 2012 Flange Terminal Block Barrier Block UL94V-0 22AWG 105C 20A
Search Keywords: 238000040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:238000040
-
Alias/AKA:T38000040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$2.65
200
$2.09
400
$2.04
600
$1.91
1,000
$1.84
2,600
$1.79
5,000
$1.75
7,600 +
$1.73
Click for Quote
Log in
to unlock special pricing