- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2020
Curtis Industries
2020
Barrier Block - 20 Pole - 40 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Barrier Block - 20 Pole - 40 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2020
-
Alias/AKA:247220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 2020 RoHS compliant?
Yes, 2020 is RoHS compliant.
What is the lead time for 2020?
The standard lead time for 2020 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$17.85
10
$12.71
25
$11.22
50
$10.32
100
$9.66
150
$9.61
200 +
$8.85
Click for Quote
Log in
to unlock special pricing