- Home ›
- All Products›
- 2019-3/4ST
2019-3/4ST
Curtis Industries
Barrier Block - 19 Pole - 38 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 19 Pole - 38 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 201934ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2019-3/4ST
-
Alias/AKA:247279000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$24.05
100
$14.80
150
$11.72
200 +
$11.48
Click for Quote
Log in
to unlock special pricing