- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2018
2018
Curtis Industries
Barrier Block - 18 Pole - 36 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block - 18 Pole - 36 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2018
-
Alias/AKA:247218000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.02
25
$6.66
50
$6.51
200
$6.24
400
$6.23
600
$6.17
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing