- Home ›
- All Products›
- 2014-YSY
Curtis Industries
2014-YSY
Barrier Block - 14 Pole - 28 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 14 Pole - 28 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2014YSY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2014-YSY
-
Alias/AKA:247344000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 2014-YSY RoHS compliant?
Yes, 2014-YSY is RoHS compliant.
What is the lead time for 2014-YSY?
The standard lead time for 2014-YSY is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$18.88
100
$11.62
150
$9.20
200 +
$9.01
Click for Quote
Log in
to unlock special pricing