- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2009
Curtis Industries
2009
Barrier Block - 9 Pole - 18 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 9 Pole - 18 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2009
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 2009 |
| Alias/AKA: | 247209000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Frequently Asked Questions
Is 2009 RoHS compliant?
Yes, 2009 is RoHS compliant.
What is the lead time for 2009?
The standard lead time for 2009 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$11.12
10
$10.76
25
$10.72
50
$10.64
100
$10.56
150
$10.53
200 +
$10.51
Click for Quote
Log in
to unlock special pricing