- Home ›
- All Products›
- 2008-YWY
2008-YWY
Curtis Industries
Barrier Block - 8 Pole - 16 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 8 Pole - 16 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2008YWY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2008-YWY
-
Alias/AKA:247378000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$9.20
100
$6.90
150
$6.44
200 +
$6.31
Click for Quote
Log in
to unlock special pricing