- Home ›
- All Products›
- 2003-3/4ST
2003-3/4ST
Curtis Industries
Barrier Block - 3 Pole - 6 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 3 Pole - 6 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 200334ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2003-3/4ST
-
Alias/AKA:247263000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.02
200
$2.34
400
$2.28
600
$2.24
1,000
$2.15
2,600
$2.09
5,000
$2.04
7,600 +
$2.01
Click for Quote
Log in
to unlock special pricing