- Home ›
- All Products›
- 2002-YSY
2002-YSY
Curtis Industries
Barrier Block - 2 Pole - 4 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 2 Pole - 4 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2002YSY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2002-YSY
-
Alias/AKA:247332000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.56
200
$1.99
400
$1.93
600
$1.90
1,000
$1.82
2,600
$1.77
5,000
$1.73
7,600 +
$1.71
Click for Quote
Log in
to unlock special pricing