- Home ›
- All Products›
- 2002-3/4ST
2002-3/4ST
Curtis Industries
Barrier Block - 2 Pole - 4 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 2 Pole - 4 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 200234ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2002-3/4ST
-
Alias/AKA:247262000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$2.37
200
$1.92
400
$1.84
600
$1.78
1,000
$1.68
2,600
$1.64
5,000
$1.60
7,600 +
$1.59
Click for Quote
Log in
to unlock special pricing