- Home ›
- All Products›
- 2001-ST
2001-ST
Curtis Industries
Barrier Block - 1 Pole - 2 Position - Double solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 1 Pole - 2 Position - Double solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2001ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2001-ST
-
Alias/AKA:247231000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$1.63
200
$1.33
400
$1.27
600
$1.21
1,000
$1.20
2,600
$1.16
5,000
$1.13
7,600 +
$1.12
Click for Quote
Log in
to unlock special pricing