- Home ›
- All Products›
- 2001
Curtis Industries
2001
Barrier Block - 1 Pole - 2 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 1 Pole - 2 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 2001 |
| Alias/AKA: | 247201000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Frequently Asked Questions
Is 2001 RoHS compliant?
Yes, 2001 is RoHS compliant.
What is the lead time for 2001?
The standard lead time for 2001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
200
$1.31
400
$1.25
600
$1.20
1,000
$1.19
2,600
$1.15
5,000
$1.12
7,600
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing