- Home ›
- All Products›
- 1518-YSY
1518-YSY
Curtis Industries
Terminal Block - 18 Pole - 36 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 18 Pole - 36 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1518YSY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1518-YSY
-
Alias/AKA:247148000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$22.05
100
$13.57
150
$10.74
200 +
$10.53
Click for Quote
Log in
to unlock special pricing