- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1516-3/4ST
Curtis Industries
1516-3/4ST
Terminal Block - 16 Pole - 32 Position - Single solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 16 Pole - 32 Position - Single solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 151634ST
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 1516-3/4ST |
| Alias/AKA: | 247076000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Frequently Asked Questions
Is 1516-3/4ST RoHS compliant?
Yes, 1516-3/4ST is RoHS compliant.
What is the lead time for 1516-3/4ST?
The standard lead time for 1516-3/4ST is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$20.75
100
$12.77
150
$10.11
200 +
$9.91
Click for Quote
Log in
to unlock special pricing