- Home ›
- All Products›
- 1513
Curtis Industries
1513
Terminal Block - 13 Pole - 26 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 13 Pole - 26 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1513
-
Alias/AKA:247013000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 1513 RoHS compliant?
Yes, 1513 is RoHS compliant.
What is the lead time for 1513?
The standard lead time for 1513 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$6.38
100
$5.89
150
$5.88
200 +
$5.35
Click for Quote
Log in
to unlock special pricing