- Home ›
- All Products›
- 1508-YSY
1508-YSY
Curtis Industries
Terminal Block - 8 Pole - 16 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - 8 Pole - 16 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1508YSY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1508-YSY
-
Alias/AKA:247138000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.31
25
$4.83
200
$4.55
400
$4.45
600
$4.44
1,000
$4.40
2,600
$4.32
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing