- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1506-3/4ST
Curtis Industries
1506-3/4ST
Terminal Block - 6 Pole - 12 Position - Single solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 6 Pole - 12 Position - Single solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 150634ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1506-3/4ST
-
Alias/AKA:247066000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200
Frequently Asked Questions
Is 1506-3/4ST RoHS compliant?
Yes, 1506-3/4ST is RoHS compliant.
What is the lead time for 1506-3/4ST?
The standard lead time for 1506-3/4ST is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
50
$6.02
100
$4.51
150
$4.21
200 +
$4.13
Click for Quote
Log in
to unlock special pricing