- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1505
1505
Curtis Industries
Terminal Block - 5 Pole - 10 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 5 Pole - 10 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1505
-
Alias/AKA:247005000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$2.76
200
$2.55
400
$2.48
600
$2.34
1,000
$2.33
2,600
$2.28
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing