- Home ›
- All Products›
- 1503-YSY
1503-YSY
Curtis Industries
Terminal Block - 3 Pole - 6 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 3 Pole - 6 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1503YSY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1503-YSY
-
Alias/AKA:247133000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.08
200
$2.39
400
$2.32
600
$2.29
1,000
$2.19
2,600
$2.13
5,000
$2.08
7,600 +
$2.05
Click for Quote
Log in
to unlock special pricing