- Home ›
- All Products›
- 1503-Y
1503-Y
Curtis Industries
Terminal Block - 3 Pole - 6 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 3 Pole - 6 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1503Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1503-Y
-
Alias/AKA:247103000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.65
200
$2.45
400
$2.38
600
$2.34
1,000
$2.25
2,600
$2.19
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing