- Home ›
- All Products›
- 1502-YSY
1502-YSY
Curtis Industries
Terminal Block - 2 Pole - 4 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 2 Pole - 4 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1502YSY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1502-YSY
-
Alias/AKA:247132000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$2.29
200
$1.86
400
$1.78
600
$1.72
1,000
$1.63
2,600
$1.59
5,000
$1.55
7,600 +
$1.54
Click for Quote
Log in
to unlock special pricing