- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1502TB18
1502TB18
Curtis Industries
Terminal Block - 2 Pole - 4 Position - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG - includes Single .187" quick discon ...
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - 2 Pole - 4 Position - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG - includes Single .187" quick disconnect bent up 45°
Search Keywords: 1502TB18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1502TB18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$7.50
25
$5.33
50
$2.65
100 +
$2.34
Click for Quote
Log in
to unlock special pricing