- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 071026000
071026000
Curtis Industries
Connector Barrier Strip - 6 Circuit - 12 Wire Entries - 50/86A 600V - 0.629" (15.98mm) Pitch - Closed Bottom Termination - Scr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Barrier Strip - 6 Circuit - 12 Wire Entries - 50/86A 600V - 0.629" (15.98mm) Pitch - Closed Bottom Termination - Screws Top Termination.
Search Keywords: 071026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:071026000
-
Alias/AKA:71026000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$35.38
10
$25.47
25
$22.13
50
$19.16
200
$17.62
400
$17.23
600 +
$17.19
Click for Quote
Log in
to unlock special pricing