- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VSUU-120-T3512B
Description
+
AC/DC Power Supply - 3 Outputs - U-Frame - 3.3/5/12V@15/6/1A - 120W
Search Keywords: VSUU120T3512B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSUU-120-T3512B
-
Alias/AKA:VSUU-120-T3512B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimensions LxWxH:3.2 x 5 x 1.54 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$442.08
40
$233.32
60
$160.46
80 +
$157.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments