- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VSK-S25-9U-T
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - 9V@2.5 A - 22.5W
Search Keywords: VSKS259UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S25-9U-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimensions LxWxH:3.78 x 2.13 x 1.26 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$59.65
10
$54.68
25
$50.47
50
$46.87
100
$43.75
250
$41.00
500 +
$37.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments