- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VSBU-120C-36
Description
+
AC-DC Power Supply - 120 W - 36 VDC - Single Output - Open PCB
Search Keywords: VSBU120C36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSBU-120C-36
-
Alias/AKA:VSBU-120C-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
47
can ship 6/5/26
MOQ for out of Stock Qty:
10
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$138.63
5
$130.84
10
$126.77
20
$125.07
30
$123.37
40 +
$106.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments