- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VQE50W-Q48-S24
Description
+
50 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 18~75 Vdc Input Range
Search Keywords: VQE50WQ48S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VQE50W-Q48-S24
-
Alias/AKA:VQE50W-Q48-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimensions LxWxH:2.28 x 1.45 x 0.5 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
15
$254.42
30
$134.69
45
$94.78
60 +
$92.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments