- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VPOL16A-12-SIP
Description
+
16 A Output Current, 9~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter
Search Keywords: VPOL16A12SIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VPOL16A-12-SIP
-
Alias/AKA:VPOL16A-12-SIP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$29.28
12
$28.74
23
$28.20
45
$27.65
250 +
$27.11
Click for Quote
Log in
to unlock special pricing