- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-S60B-12-PB
Description
+
AC/DC Power Supply - 60 W - 12 VDC - Single Output - PCB Mount - Power Boost
Search Keywords: VOFS60B12PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-S60B-12-PB
-
Alias/AKA:VOF-S60B-12-PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$110.69
5
$110.42
10
$110.14
20
$109.86
40
$58.16
60
$40.93
80 +
$40.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments