- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-S12C-15
Description
+
AC/DC Power Supply - 12 W - 15 VDC - Single Output - Chassis Mount
Search Keywords: VOFS12C15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-S12C-15
-
Alias/AKA:VOF-S12C-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$21.36
26
$16.02
39
$14.95
52 +
$14.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments