- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-S12B-12
Description
+
AC/DC Power Supply - 12 W - 12 VDC - Single Output - PCB Mount
Search Keywords: VOFS12B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-S12B-12
-
Alias/AKA:VOF-S12B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$19.92
26
$14.94
39
$13.94
52 +
$13.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments