- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOFM-5-12
Description
+
AC/DC Power Supply - 1 Output - Open PCB, Type - 12 V
Search Keywords: VOFM512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOFM-5-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:1.38 x 2.17 x 0.87 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$18.96
18
$18.62
35
$18.26
42 +
$17.56
Click for Quote
Log in
to unlock special pricing