- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-70B-24
Description
+
AC/DC Power Supply - 70 Watts: 24Vdc @ 2.92A
Search Keywords: VOF70B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-70B-24
-
Alias/AKA:VOF-70B-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
173
can ship 12/30/26
MOQ for out of Stock Qty:
42
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$120.78
10
$120.48
25
$120.18
42
$119.88
84
$63.27
126
$43.51
168 +
$42.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT