- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-280-36
Description
+
AC/DC Power Supply - 1 Output - Open Frame - 36V@7.78 A - 280W
Search Keywords: VOF28036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-280-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:5 x 3 x 1.26 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$130.41
3
$128.15
5
$125.91
10 +
$123.66
Click for Quote
Log in
to unlock special pricing