- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-275-12
Description
+
AC/DC Power Supply - 1 Output - Open Frame - 12V@22.92 A - 275W
Search Keywords: VOF27512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-275-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:5 x 3 x 0.75 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$163.29
2
$160.27
4
$157.23
8
$154.21
60 +
$151.19
Click for Quote
Log in
to unlock special pricing