- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-225A-48
Description
+
AC/DC Power Supply - 1 Output - Open Frame - 48V@4.69 A - 225W
Search Keywords: VOF225A48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-225A-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:4 x 2 x 1 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$157.13
3
$154.42
5
$151.70
9 +
$149.00
Click for Quote
Log in
to unlock special pricing