- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-225A-24-1
Description
+
AC/DC Power Supply - 1 Output - Open Frame - 24V@9.38 A - 225W
Search Keywords: VOF225A241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-225A-24-1
-
Alias/AKA:VOF-225A-24-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Dimensions LxWxH:4 x 2 x 1 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
18
$377.68
36
$199.33
54
$137.08
72 +
$134.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments