- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-130-48
Description
+
AC-DC Power Supply - 130W - 48VDC - Input: 80 to 264VAC - Open Frame - 2" x 3"
Search Keywords: VOF13048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-130-48
-
Alias/AKA:VOF-130-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$113.25
25
$72.48
38
$56.62
50 +
$55.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments