- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-120-48
Description
+
AC/DC Power Supply - 1 Output - Open Frame - 48V@2.5 A - 120W
Search Keywords: VOF12048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-120-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:5 x 3 x 1.32 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$56.57
6
$55.59
12
$54.62
23
$53.65
270 +
$48.77
Click for Quote
Log in
to unlock special pricing