- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-100-15
Description
+
AC/DC Power Supply - 1 Output - Open Frame - 15V@6.7 A - 100W
Search Keywords: VOF10015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-100-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:4 x 2 x 1.32 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$48.32
10
$46.78
25
$44.97
50
$43.29
100
$42.64
250 +
$42.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments