- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-550-48
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 48 V@11.46 A - 550W
Search Keywords: VMS55048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-550-48
-
Alias/AKA:VMS-550-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Dimensions LxWxH:5 x 3 x 1.5 in
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$628.10
5
$618.67
11
$609.40
21
$336.94
32
$228.10
42 +
$223.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments