- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-450B-48
Description
+
AC/DC Power Supply - 450 W - 48 Vdc - Single Output - Open Frame - Medical - 127 x 76.2 x 38.1mm (5 x 3 x 1.5 inch)
Search Keywords: VMS450B48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-450B-48
-
Alias/AKA:VMS-450B-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$456.30
20
$240.82
30
$165.62
40 +
$162.31
Click for Quote
Log in
to unlock special pricing