- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-350-58-1
CUI Inc.
VMS-350-58-1
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 58 V@6.04 A - 350W
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 58 V@6.04 A - 350W
Search Keywords: VMS350581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-350-58-1
-
Alias/AKA:VMS-350-58-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Dimensions LxWxH:5 x 3 x 1 in
Product Guides
+
Frequently Asked Questions
Is VMS-350-58-1 RoHS compliant?
Yes, VMS-350-58-1 is RoHS compliant.
What is the lead time for VMS-350-58-1?
The standard lead time for VMS-350-58-1 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
27
$478.39
54
$244.34
81
$166.32
108 +
$163.00
Click for Quote
Log in
to unlock special pricing